Ordering part number: FUT-REN-GIZMO
Gizmo is an easy-to-use development platform designed and developed by Future Electronics’ Future Design Centre. Devices on the platform include a built-in programmer, allowing programming via a USB interface for quick and convenient use. Additionally, Gizmo can function as an external programmer for Renesas processors.
Gizmo Development Board: Block Diagram
The Gizmo board also includes an integrated air quality sensor, enabling the monitoring and analysis of the surrounding environment, offers outputs for MikroBUS-UART, GPIO and I2C interfaces, making it easy to integrate with various modules and components.
Gizmo Development Board: Key Components
Function | Part Number | Description | Manufacturer |
MCU | R7FA4M2AD3CFL | RA4M2 Microcontroller 32-Bit Single-Core 100MHz 512KB, 48-LFQFP | Renesas |
MCU | R7FA0E1073CFJ | RA0E1 Microcontroller ARM® Cortex®-M23 32-Bit Microcontroller IC 32MHz 64KB, FLASH 32-LQFP. | Renesas |
Sensor | ZMOD4410AI1R | Air Quality Sensor I2C | Renesas |
Power | ISL80102IR18Z | Linear Voltage Regulator, 1 Output 2A 10-DFN (3×3) | Renesas |
Connector | USB4105-GF-A | USB TYPE-C, USB 2.0 Receptacle Connector 24 (16+8 Dummy), Right Angle, Through Hole, Position Surface Mount. | Renesas |