Montreal, Canada – Future Electronics, a global leader in the distribution of electronic components, is proud to announce the availability of Murata’s new Type 2EL Wi-Fi® + Bluetooth® module, offering a powerful solution for wireless connectivity in compact designs.
The Murata Type 2EL series is built around the NXP IW612 combo chipset, delivering an exceptional performance across Wi-Fi® 802.11a/b/g/n/ac/ax, Bluetooth® 5.3 BR/EDR/LE, and 802.15.4 standards. This high-performance module is capable of achieving a PHY data rate of up to 601 Mbps on Wi-Fi® and 2 Mbps on Bluetooth®, making it ideal for applications requiring robust wireless performance.
The module features:
- WLAN support for SDIO v3.0 DDR50 interface
- Bluetooth® high-speed 4-wire UART interface and PCM for audio data
- IEEE 802.11ax support, with data rates ranging from MCS0 to MCS11, utilizing 20MHz, 40MHz, and 80MHz channels for speeds up to 601 Mbps.
Murata’s Type 2EL module comes in an impressively compact, shielded form factor, ensuring easy integration into size- and power-sensitive applications, including IoT devices, handheld wireless systems, and gateways.
Additionally, the IW612 chipset features advanced collaborative coexistence mechanisms, optimizing the performance of WLAN, Bluetooth®, and 802.15.4 operations in parallel. This ensures seamless communication across multiple wireless technologies without compromising efficiency.
To learn more about the products, visit www.FutureElectronics.com/resources/featured-products/murata-type-2el-wifi-bluetooth-module.