1/2.8-inch 2 MP CMOS Digital Image Sensor with Global Shutter
The AR0235CS by onsemi is a 1/2.8−inch CMOS digital image sensor with an active−pixel array of 1920 (H) x 1200 (V). It incorporates a new innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low noise images in both low−light and bright scenes. It includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column−skip mode, pixel−binning and both video and single frame modes. It is programmable through a simple two−wire serial interface.
The AR0235CS produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including scanning and industrial inspection.
Features
- Superior Low−light and IR Performance
- 8−bit/10−bit MIPI, 1/2/4−lane MIPI
- 8−bit/10−bit MIPI, 1/2/4−lane MIPI
- Automatic Black Level Calibration (ABLC)
- Horizontal and Vertical Mirroring, Windowing and Pixel Binning
- 5 x 5 Statistics Engine for On−chip Auto Exposure Control for Any Programmable Region of Interest (ROI)
- Flexible Control for Row and Column Skip Mode
- On−chip Trigger Mode for Synchronization
- Built in Flash Control
- Two On Chip Phase Lock Loop (PLL)
- Context Switching
- 1056 Bytes One−time Programmable Memory (OTPM)
- Simple Two−wire Fast−mode + Serial Interface
Applications
- Bar Code Scanner
- Factory Automation
- Autonomous Mobile Robot (AMR)
- Machine Vision
- 3D Scanning
- Biometrics
Block Diagram