PCIM Europe 2024

June 11 – 13, 2024

Nuremberg, Germany

Nexperia: Double Pulse Board featuring 150V E-Mode GAN FETs

150 V, 7 mOhm GaN FET in a 2.2 mm x 3.2 mm x 0.774 mm Land Grid Array (LGA) package

The GAN7R0-150LBE is a general purpose 150 V, 7 mΩ Gallium Nitride (GaN) FET in a Land Grid Array (LGA) package. It is a normally-off e-mode device offering superior performance.

View the Datasheet

Features

  • Enhancement mode – normally-off power switch
  • Ultra high frequency switching capability
  • No body diode
  • Low gate charge, low output charge
  • Qualified for standard applications
  • ESD protection
  • RoHS, Pb-free, REACH-compliant
  • High efficiency and high power density
  • Land Grid Array (LGA) package 2.2 mm x 3.2 mm x 0.774 mm

Applications

  • High power density and high efficiency power conversion
  • AC-to-DC converters, (secondary stage)
  • High frequency DC-to-DC converters in 48 V systems
  • 400 V to 48 V LLC converters, secondary (rectification) side
  • Fast battery charging, mobile phone, laptop, tablet and USB type-C chargers
  • Datacom and telecom (AC-to-DC and DC-to-DC) converters
  • Motor drives
  • LiDAR (non-automotive)
  • Class D audio amplifiers