Future Electronics Embedded World 2022

Nexperia — PSMN3R9-100YSF N-channel MOSFET

NextPower 100 V, standard level gate drive MOSFET that is qualified to 175 °C and recommended for industrial and consumer applications.

Features
  • Low Qrr for higher efficiency and lower spiking
  • 120 A ID (max) – demonstrated continuous current rating
  • Low QG × RDSon FOM for high efficiency switching applications
  • Strong avalanche energy rating (Eas)
  • Avalanche rated and 100% tested
  • Ha-free and RoHS compliant LFPAK56E package
Applications
  • Synchronous rectifier in AC-DC and DC-DC
  • Primary side switch – 48 V DC-DC
  • BLDC motor control
  • USB-PD adapters
  • Full-bridge and half-bridge applications
  • Flyback and resonant topologies