Future Electronics Embedded World 2022

onsemi — Intelligent Lighting Control

LIGHTING-POWER-POE-GEVB

Add reliable, high-power PoE connectivity to the Connected Lighting Platform with the onsemi Power Over Ethernet (PoE) module. The module supports up to 90 Watts of power as it features the IEEE 802.3bt compliant NCP1096 Interface Controller.

Features

  • Based on the NCP1096
    • Supports up to 90 Watts of power
    • IEEE 802.3bt compliant, compatible with 802.3af, 802.3at injector power supplies
  • Automatic MPS circuit to maintain power signature (Simulation model available as well)
  • GreenBridge™ 2 rectifiers Output voltage ~56 V defined by PoE standard
  • Power Device Class 8 required (duty cycle limited for lower classes)
LIGHTING-POWER-POE-GEVB: Power Over Ethernet (PoE) Power Module (90 Watts), Connected Lighting Platform

Connected Lighting Platform

LIGHTING-1-GEVK

For prototyping cost-effective, industrial LED lighting solutions, look to the Connected Lighting Platform by onsemi. A modular development kit, this platform is extremely energy efficient and features wireless control (on/off, dimming, etc.) and two independently controlled LED channels that provide a maximum brightness of 7000 lumens.

The base platform includes four components:

  • An LED module, supporting 2 strings (warm white and cool white) of 16 LEDs
  • A Bluetooth(R) Low Energy connectivity board featuring RSL10 SIP
  • An AC/DC power board (Vin AC: 90 – 270V, Vout DC: 55V, Pout electrical: 70W, Power Factor > 0.99 at full load)
  • An LED driver board featuring FL7760 (Dimming down to 0.6%, Telemetry data, 12-bit PWM)

The platform provides several LED control functionalities using the RSL10 Sense and Control mobile app (IoS, Google Play) or web client. The platform is supported by a comprehensive development environment, including a CMSIS-Pack featuring customizable firmware, Free RTOS, and various use cases.

The PoE Power Module is available separately for Power Over Ethernet (PoE) connectivity up to 90 Watts.

LIGHTING-1-GEVK: Connected Lighting Platform for LED Control