|
|
 |
 |
Enhanced Backlight Solutions (EBS) from Future Electronics |
|
Advantages of Enhanced Backlight Solutions EBS™
Comparison of EBS™ versus other LCD Brightness enhancements
EBS™, from Future Electronics, not only provides an improved brightness performance that compares with any other backlighting
enhancement technique, it also offers a significant advantage in lifetime (mean time between failure – MTBF). See Figure 1.
EBS™ combines high quality LCDs with the world’s brightest solid-state light source and optimized chipsets. This eliminates traditional
CCFL tubes, and the inverters required to power them. In their place is a longer lasting, more ruggedized and more efficient system
which in most cases will provide the most enhanced backlighting system available.
Figure 1 - Example of EBS™ Compared to other Enhancement Techniques
| Solution |
Resolution |
Brightness (NITS) |
Watts |
Mechanical Size (LxHxW in mm) |
Qty CCFL/LED |
MTBF* |
| 10.4" |
|
|
|
|
|
|
| 10.4" EBS™ |
VGA |
1000+ |
20 |
211 x 168 x 14 |
20 LUXEON® LEDs |
100K+ |
Multiple CCFL Edge light and Direct light |
VGA |
900 |
14 |
211 x 168 x 14 |
2 tubes |
20K |
Typical Multiple CCFL Direct light |
VGA |
1500 |
19 |
211 x 168 x 20 |
8 tubes |
20K |
Typical Passive and Active enhancement |
VGA |
800 |
22 |
211 x 168 x 14 |
4 tubes |
20K |
Passive enhancement Internal BEF Films and AR coatings |
VGA |
550 |
14 |
211 x 168 x 14 |
2 tubes |
50K |
* Mean Time Between Failure
|  |
|