|
 |
Enhanced Backlight Solutions (EBS) from Future Electronics |
|
Component of EBS™
NEC LCDs
EBS™ uses NEC’s innovative displays, available in sizes from 5.5"-15.0", which includes their SFT technology displays (ultra wide viewing)
as well as their wide operating temperature (-10ºC to 70ºC) displays (custom EBS™ solutions using NEC LCDs can be provided up to 23.0").
NEC TFT LCDs offer fast response times, and extended temperature liquid crystal material.
LUXEON® LEDs
LUXEON® emitters are the highest flux LEDs in the world, delivering the brightest solid-state lighting solutions available. LUXEON® III
White LUXEON® LEDs typically produce up to 40 lumens per Watt (based on 3.4V typical, 350mA rated current).
Sipex Driver Chipsets
Each LED solution includes a Sipex SP6137 driven LED power board (see Figure 3). The LUXEON® LEDs are driven by a 12V power input.
There is also a PWM input and a 0 - 5V dimming circuit. Typical LED backlights can be driven to sub 1 nit with the PWM circuit.
Based on the SP6137, this compact circuit provides a stable drive current for LUXEON® LEDs. The SP6137 is a synchronous buck regulator
configured to provide constant output current for this application.
Figure 3 - SP6137 Characteristics
| P/N |
IQ |
VIN MIN. |
MAX. |
Output Range. |
Frequency (kHz) |
Efficiency |
Package |
| SP6137 |
1.5mA |
3V |
20V |
0.8V to 10V |
fixed 900 |
94% |
10 Pin MSOP |
|